LP503040JH+PCM+2 WIRES 50MM | |
---|---|
DigiKey Part Number | 1908-LP503040JH+PCM+2WIRES50MM-ND |
Manufacturer | |
Manufacturer Product Number | LP503040JH+PCM+2 WIRES 50MM |
Description | BATTERY LITH POLY 3.7V 600MAH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 600mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.65" L x 1.20" W x 0.21" H (42.0mm x 30.5mm x 5.4mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $6.40000 | $64.00 |