Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.
SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More
LP502030JH + PCM + WIRES 50MM
LP502030JH + PCM + WIRES 50MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP502030JH + PCM + WIRES 50MM
LP502030JH + PCM + WIRES 50MM
LP502030JH + PCM + WIRES 50MM

LP502030JH+PCM+2 WIRES 50MM

Digi-Key Part Number
1908-LP502030JH+PCM+2WIRES50MM-ND
Manufacturer
Manufacturer Product Number
LP502030JH+PCM+2 WIRES 50MM
Description
BATT LITH POLY 1S1P 240MAH 3.7V
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
3.7 V Lithium Polymer Battery Rechargeable (Secondary) 250mAh
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Jauch Quartz
Series
-
Package
Tray
Product Status
Active
Battery Chemistry
Lithium Polymer
Battery Cell Size
-
Voltage - Rated
3.7 V
Capacity
250mAh
Size / Dimension
1.26" L x 0.83" W x 0.21" H (32.0mm x 21.0mm x 5.4mm)
Termination Style
Wire Leads
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8507.60.0020
All prices are in USD
Tray
QtyUnit PriceExt Price
1$10.87000$10.87
35$8.43086$295.08
70$7.95371$556.76
105$7.52952$790.60
280$7.10536$1,989.50
525$6.89326$3,618.96
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
LP502030JH
246484
1908-LP502030JH+PCM+2WIRES50MM
1908-1353
LP502030JH + PCM + WIRES 50MM
1908-1353-ND
Standard Package35