SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More
lipo-max-999
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
lipo-max-999
LP443441JU + PCM + WIRES 50MM
LP443441JU + PCM + WIRES 50MM

LP443441JU+PCM+2 WIRES 50MM

Digi-Key Part Number
1908-LP443441JU+PCM+2WIRES50MM-ND
Manufacturer
Jauch Quartz
Manufacturer Product Number
LP443441JU+PCM+2 WIRES 50MM
Supplier
Description
BATT LITH POLY 1S1P 650MAH 3.7V
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
- 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 630mAh
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Jauch Quartz
Series
-
Package
Tray
Part Status
Active
Battery Chemistry
Lithium Polymer
Battery Cell Size
-
Voltage - Rated
3.7 V
Capacity
630mAh
Size / Dimension
1.69" L x 1.38" W x 0.19" H (43.0mm x 35.0mm x 4.8mm)
Termination Style
Wire Leads
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8507.60.0020
All prices are in USD
Tray
QtyUnit PriceExt Price
1$11.45000$11.45
10$9.55100$95.51
50$8.37800$418.90
100$7.93110$793.11
297$7.48431$2,222.84
594$7.26089$4,312.97
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
LP443441JU
246509
LP443441JU + PCM + WIRES 50MM
1908-1362
1908-1362-ND
1908-LP443441JU+PCM+2WIRES50MM
Standard Package297