Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.
SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More
LP341018JSY + PCM + 2 WIRES 50MM
LP341018JSY + PCM + 2 WIRES 50MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP341018JSY + PCM + 2 WIRES 50MM
LP341018JSY + PCM + 2 WIRES 50MM
lipo-max-429

LP341018JSY+PCM+2 WIRES 50MM

Digi-Key Part Number
1908-LP341018JSY+PCM+2WIRES50MM-ND
Manufacturer
Manufacturer Product Number
LP341018JSY+PCM+2 WIRES 50MM
Description
BATT LITH POLY 1S1P 35MAH 3.7V
Detailed Description
3.7 V Lithium Polymer Battery Rechargeable (Secondary) 33mAh
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Jauch Quartz
Series
-
Package
Tray
Product Status
Obsolete
Battery Chemistry
Lithium Polymer
Battery Cell Size
-
Voltage - Rated
3.7 V
Capacity
33mAh
Size / Dimension
0.78" L x 0.41" W x 0.16" H (19.5mm x 10.5mm x 4.1mm)
Termination Style
Wire Leads
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8507.60.0020
Additional Resources
AttributeDescription
Other Names
1908-1348
245860
1908-LP341018JSY+PCM+2WIRES50MM
LP341018JS
1908-1348-ND
LP341018JSY + PCM + 2 WIRES 50MM
Standard Package360