ER34615J-S D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER34615J-S D

DigiKey Part Number
1908-ER34615J-SD-ND
Manufacturer
Manufacturer Product Number
ER34615J-S D
Description
BATTERY LITHIUM 3.6V D
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
D Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
1.30" Dia x 2.42" H (32.9mm x 61.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
230mA
Shipping Info
Due to restrictions, only ground shipment is allowed.
In-Stock: 1,102
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$16.17000$16.17
10$13.45200$134.52
50$11.82860$591.43
120$11.03042$1,323.65
360$10.41250$3,748.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.