ER2450T | |
---|---|
DigiKey Part Number | 1908-ER2450T-ND |
Manufacturer | |
Manufacturer Product Number | ER2450T |
Description | BATTERY LITHIUM 3.6V COIN 24MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Coin, 24.0mm Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.94" Dia x 0.24" H (24.0mm x 6.2mm) | |
Termination Style | PC Pin | |
Features | - | |
Discharge Rate | 5mA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.42000 | $4.42 |
10 | $3.67100 | $36.71 |
50 | $3.22340 | $161.17 |
100 | $3.06250 | $306.25 |