SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More

CR2477

DigiKey Part Number
1908-CR2477-ND
Manufacturer
Manufacturer Product Number
CR2477
Description
BATTERY LITHIUM 3V COIN 24.5MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.96" Dia x 0.30" H (24.5mm x 7.7mm)
Termination Style
Requires Holder
Discharge Rate
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.08900$10.89
50$0.95600$47.80
100$0.90480$90.48
250$0.90000$225.00