
CR2450 H3 | |
---|---|
DigiKey Part Number | 1908-CR2450H3-ND |
Manufacturer | |
Manufacturer Product Number | CR2450 H3 |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.20" H (24.5mm x 5.0mm) | |
Termination Style | PC Pin (Horizontal Mount) | |
Features | - | |
Discharge Rate | 4mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.94000 | $1.94 |
20 | $1.52500 | $30.50 |
60 | $1.39650 | $83.79 |
100 | $1.34060 | $134.06 |
260 | $1.24196 | $322.91 |
500 | $1.17868 | $589.34 |
1,000 | $1.11517 | $1,115.17 |
2,500 | $1.03651 | $2,591.28 |
5,000 | $0.98077 | $4,903.85 |