CR123A is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Micropower Battery Company
In Stock: 221,523
Unit Price: $2.75000
Datasheet

Parametric Equivalent


Panasonic - BSG
In Stock: 156
Unit Price: $7.70000
Datasheet

Parametric Equivalent


ZEUS Battery Products
In Stock: 838
Unit Price: $3.92000
Datasheet

Parametric Equivalent


Energizer Battery Company
In Stock: 9,600
Unit Price: $1.98213
Datasheet

Parametric Equivalent


Dantona Industries
In Stock: 2,925
Unit Price: $2.25000
Datasheet

CR123A

DigiKey Part Number
5194-CR123A-ND
Manufacturer
Manufacturer Product Number
CR123A
Description
BATT LITHIUM 3V CR123A
Customer Reference
Detailed Description
CR123A Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.65" Dia x 1.35" H (16.5mm x 34.3mm)
Termination Style
Button Top (Extending)
Discharge Rate
1.5A
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-