USD

LTE910PS-PREMIUM-KIT-V1.00-TBUVN

LTE910PS PREMIUM KIT V1.00 TBUVN

Digi-Key Part Number
2360-LTE910PSPREMIUMKITV1.00TBUVN-ND
Manufacturer
Janus Remote Communications
Manufacturer Product Number
LTE910PS PREMIUM KIT V1.00 TBUVN
Supplier
Description
POTSWAP W/ PREMIUM ACCESSORIES
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
RF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Janus Remote Communications
Series
Package
Box
Part Status
Active
Function
Modem
Modulation or Protocol
LTE, HSPA+
Frequency
-
Applications
General Purpose
Interface
USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
7V ~ 15V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8517.69.0000
Price and Procurement

Additional Resources
AttributeDescription
Other Names2360-LTE910PSPREMIUMKITV1.00TBUVN
Standard Package1