USD

sf9w006s4ar1200
sf9w006s4ar1200
SF9W006S4AR1200

SF9W006S4AR1200

Digi-Key Part Number
670-1519-2-ND - Tape & Reel (TR)
670-1519-1-ND - Cut Tape (CT)
670-1519-6-ND - Digi-Reel®
Manufacturer
JAE Electronics
Manufacturer Product Number
SF9W006S4AR1200
Supplier
Description
CONN SIM/SAM CARD PUSH-PULL R/A
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
JAE Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
SIM, SAM Card
Number of Positions
6
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.071" (1.80mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Price and Procurement