USD

Obsolete item.
cms-photo-not-available

SF7W008S1BE900

Digi-Key Part Number
SF7W008S1BE900-ND - Tape & Reel (TR)
Manufacturer
JAE Electronics
Manufacturer Product Number
SF7W008S1BE900
Supplier
Description
CONN SIM CARD HINGED TYPE R/A
Detailed Description
8 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
JAE Electronics
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Card Type
SIM Card
Number of Positions
8
Connector Type
Connector and Ejector
Insertion, Removal Method
Hinged Lid
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.098" (2.50mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package900