USD

Obsolete item.
cms-photo-not-available

PX20-SSR15K-C2

Digi-Key Part Number
PX20-SSR15K-C2-ND
Manufacturer
JAE Electronics
Manufacturer Product Number
PX20-SSR15K-C2
Supplier
Description
CONN PCMCIA CARD PUSH-PUSH R/A
Detailed Description
68 Position Card Connector PCMCIA - ExpressCard™ - Type I, II Surface Mount, Right Angle Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
JAE Electronics
Series
Package
Tray
Part Status
Obsolete
Card Type
PCMCIA - ExpressCard™ - Type I, II
Number of Positions
68
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
Right
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.283"" (7.20mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package50