USD

Obsolete item.
PX20-FSR15H-C2

PX20-FSR15H-C2

Digi-Key Part Number
670-2034-ND
Manufacturer
JAE Electronics
Manufacturer Product Number
PX20-FSR15H-C2
Supplier
Description
CONN PCMCIA CARD PUSH-PUSH R/A
Detailed Description
68, 68 Position Card Connector PCMCIA - ExpressCard™ - Type I, II Surface Mount, Right Angle Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
JAE Electronics
Series
Package
Tray
Part Status
Obsolete
Card Type
PCMCIA - ExpressCard™ - Type I, II
Number of Positions
68, 68
Connector Type
Stacked Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
Right
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.528"" (13.40mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
670-2034
PX20FSR15HC2
Standard Package6