USD

Obsolete item.
cms-photo-not-available

PX20-BB2-E1000

Digi-Key Part Number
PX20-BB2-E1000-ND - Tape & Reel (TR)
Manufacturer
JAE Electronics
Manufacturer Product Number
PX20-BB2-E1000
Supplier
Description
CONN PCMCIA CARD PUSH-PULL R/A
Detailed Description
68 Position Card Connector PCMCIA - ExpressCard™ Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
JAE Electronics
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Card Type
PCMCIA - ExpressCard™
Number of Positions
68
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount
Features
-
Height Above Board
-
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1,000