USD

Obsolete item.
PX10BSB00-R1000

PX10BSB00-R1000

Digi-Key Part Number
670-2333-2-ND - Tape & Reel (TR)
670-2333-1-ND - Cut Tape (CT)
Manufacturer
JAE Electronics
Manufacturer Product Number
PX10BSB00-R1000
Supplier
Description
CONN PCMCIA CARD PUSH-PULL R/A
Detailed Description
26 Position Card Connector PCMCIA - ExpressCard™ Surface Mount, Right Angle Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
JAE Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Card Type
PCMCIA - ExpressCard™
Number of Positions
26
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide
Height Above Board
0.157"" (4.00mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
670-2333-2
PX10BSB00
PX10BSB00R1000
Standard Package1,000