USD

Obsolete item.
cms-photo-not-available

PX10ABRB02-R1000

Digi-Key Part Number
PX10ABRB02-R1000-ND - Tape & Reel (TR)
Manufacturer
JAE Electronics
Manufacturer Product Number
PX10ABRB02-R1000
Supplier
Description
CONN PCMCIA CAGE ASSY REV MNT
Detailed Description
Position Card Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
JAE Electronics
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Card Type
-
Number of Positions
-
Connector Type
-
Insertion, Removal Method
-
Ejector Side
-
Mounting Type
-
Features
-
Height Above Board
-
Mounting Feature
-
Contact Finish
-
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1,000