
JF08R0R021015AA | ||
---|---|---|
Digi-Key Part Number | JF08R0R021015AA-ND | |
Manufacturer | ||
Manufacturer Product Number | JF08R0R021015AA | |
Description | CABLE ASSY HI SPEED | |
Detailed Description | 21 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.91" (150.00mm) | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | JAE Electronics | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.91" (150.00mm) | |
Number of Positions | 21 | |
Pitch | 0.020" (0.50mm) | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | Multiple Devices 07/Aug/2017 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | OBSOLETE |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Standard Package | 1 |