USD

Obsolete item.
cms-photo-not-available

IL-Z-10PL1-SMTYE

Digi-Key Part Number
IL-Z-10PL1-SMTYE-ND
Manufacturer
JAE Electronics
Manufacturer Product Number
IL-Z-10PL1-SMTYE
Supplier
Description
CONN HEADER SMD R/A 10POS 1.25MM
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
JAE Electronics
Series
Package
Tray
Part Status
Obsolete
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.049"" (1.25mm)
Number of Positions
10
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.108"" (2.75mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.136"" (3.46mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention
Operating Temperature
-40°C ~ 70°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A per Contact
Voltage Rating
200V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1,042