
FISE20C00109437 | ||
---|---|---|
Digi-Key Part Number | FISE20C00109437-ND | |
Manufacturer | ||
Manufacturer Product Number | FISE20C00109437 | |
Description | CONNECTEOR | |
Detailed Description | Connector For | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | JAE Electronics | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Accessory Type | - | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | Mult Dev 30/Apr/2019 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | OBSOLETE |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Standard Package | 1 |