

FI-W5S | ||
---|---|---|
Digi-Key Part Number | 670-1860-ND | |
Manufacturer | ||
Manufacturer Product Number | FI-W5S | |
Description | CONN PLUG HSG 5POS 1.25MM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black 0.049" (1.25mm) | |
Customer Reference | ||
cms-datasheet | cms-datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | Board-to-Cable Connectors |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1,429 | $0.65520 | $936.28 |
Attribute | Description |
---|---|
Other Names | FI-W5S-ND -670-1860 FIW5S -FI-W5S 670-1860 -670-1860-ND |
Standard Package | 1 |