USD

Obsolete item.
wa6m214va1tr500
wa6m214va1tr500
AW6 Series Plug

WA6M214VA1TR500

Digi-Key Part Number
670-1162-2-ND - Tape & Reel (TR)
670-1162-1-ND - Cut Tape (CT)
Manufacturer
JAE Electronics
Manufacturer Product Number
WA6M214VA1TR500
Supplier
Description
CONN PLUG 214POS SMD GOLD
Detailed Description
214 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
JAE Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
Plug, Center Strip Contacts
Number of Positions
214
Pitch
0.016"" (0.40mm)
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Mated Stacking Heights
3mm
Height Above Board
0.057"" (1.45mm)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement

Additional Resources
AttributeDescription
Other Names
670-1162-2
670-1162-1
Standard Package500