USD

Obsolete item.
SF50S006V4AR1500

SF50S006V4AR1500

Digi-Key Part Number
670-2610-2-ND - Tape & Reel (TR)
670-2610-1-ND - Cut Tape (CT)
670-2610-6-ND - Digi-Reel®
Manufacturer
JAE Electronics
Manufacturer Product Number
SF50S006V4AR1500
Supplier
Description
CONN MICRO SIM CARD PUSH-PUSH
Detailed Description
6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
JAE Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Card Type
Micro SIM
Number of Positions
6
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
Left
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.047"" (1.20mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
In Stock: 24

Additional Resources
AttributeDescription
Other Names
670-2610-2
670-2610-1
670-2610-6
Standard Package1,500