USD

Part Status: End of Life; Last Time Buy Date: 6/29/2021. Minimums may apply.
MM60-76B2-G1-R1000

MM60-76B2-G1-R1000

Digi-Key Part Number
670-2576-2-ND - Tape & Reel (TR)
670-2576-1-ND - Cut Tape (CT)
670-2576-6-ND - Digi-Reel®
Manufacturer
JAE Electronics
Manufacturer Product Number
MM60-76B2-G1-R1000
Supplier
Description
CONN PCI EXP MINI FEMALE 76POS
Detailed Description
76 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
JAE Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Card Type
PCI Express Mini Card
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
76
Card Thickness
0.039"" (1.00mm)
Pitch
0.031"" (0.80mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
-
Color
-
Flange Feature
-
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Thermoplastic
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
In Stock: 2,185

Additional Resources
AttributeDescription
Other Names
670-2576-2
MM6076B2G1R1000
670-2576-1
670-2576-6
Standard Package1,000