
TC500A-N | ||
---|---|---|
Digi-Key Part Number | 3769-TC500A-N-ND | |
Manufacturer | Honeywell | |
Manufacturer Product Number | TC500A-N | |
Description | The TC500A-N Thermostat is an ad | |
Detailed Description | V | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Honeywell | |
Series | - | |
Package | Retail Package | |
Product Status | Active | |
Height (Inches) | 6 | |
Length (Inches) | 7 | |
Width (Inches) | 0.4 | |
Material | - | |
Color | Black | |
Programmable | No | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TC500A |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $595.00000 | $595.00 |
Attribute | Description |
---|---|
Other Names | 3769-TC500A-N |
Standard Package | 1 |