USD

26W160B79K-5T

26W160B79K/5T

Digi-Key Part Number
2419-26W160B79K/5T-ND
Manufacturer
J.W. Winco
Manufacturer Product Number
26W160B79K/5T
Supplier
Description
ALUMINUM CABINET U-HANDLE
Detailed Description
Instrumentation Handle Aluminum Screw Holes, Back
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
J.W. Winco
Series
Package
Box
Part Status
Active
Type
Instrumentation
Height
2.240" (56.90mm)
Length - Center to Center
6.300" (160.02mm)
Thread/Screw/Hole Size
5/16"-18
Material
Aluminum
Mounting Type
Screw Holes, Back
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8302.49.0000
Box
QtyUnit PriceExt Price
1$13.25000$13.25
Additional Resources
AttributeDescription
Other Names2419-26W160B79K/5T
Standard Package1