
IXBOD2-14 | ||
---|---|---|
Digi-Key Part Number | IXBOD2-14-ND | |
Manufacturer | ||
Manufacturer Product Number | IXBOD2-14 | |
Description | BREAKOVER DIODE 1400V .9A | |
Manufacturer Standard Lead Time | 60 Weeks | |
Detailed Description | Off-State Ipp TVS Thyristor Radial | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | IXYS | |
Series | * | |
Package | Box | |
Product Status | Active | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | FP-Case | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $14.25110 | $1,425.11 |
Attribute | Description |
---|---|
Other Names | Q8001890A |
Standard Package | 100 |