cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXBOD2-10

Digi-Key Part Number
IXBOD2-10-ND
Manufacturer
Manufacturer Product Number
IXBOD2-10
Description
THYRISTOR RADIAL
Manufacturer Standard Lead Time
62 Weeks
Detailed Description
Off-State Ipp TVS Thyristor Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IXYS
Series
-
Package
Box
Product Status
Active
Voltage - Off State
-
Current - Hold (Ih)
20 mA
Number of Elements
1
Capacitance
-
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
FP-Case
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
California Prop 65
Warning Information
All prices are in USD
Box
QtyUnit PriceExt Price
100$14.25110$1,425.11
Additional Resources
AttributeDescription
Standard Package100