
Type | Description | Select |
---|---|---|
Category | ||
Mfr | IXYS | |
Series | - | |
Package | Box | |
Product Status | Active | |
Voltage - Clamping | 2000V (2kV) | |
Technology | Mixed Technology | |
Number of Circuits | 3 | |
Applications | High Voltage | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | BOD | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IXBOD1 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
20 | $77.83600 | $1,556.72 |
Attribute | Description |
---|---|
Standard Package | 20 |