IXA20RG1200DHG-TUB | ||
---|---|---|
Digi-Key Part Number | IXA20RG1200DHG-TUB-ND | |
Manufacturer | ||
Manufacturer Product Number | IXA20RG1200DHG-TUB | |
Description | IGBT 1200V 32A 125W SMPD | |
Manufacturer Standard Lead Time | 99 Weeks | |
Detailed Description | IGBT PT 1200 V 32 A 125 W Surface Mount ISOPLUS-SMPD™.B | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | IXYS | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 32 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 15A | |
Power - Max | 125 W | |
Switching Energy | 1.55mJ (on), 1.7mJ (off) | |
Input Type | Standard | |
Gate Charge | 48 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | 600V, 15A, 56Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD Module | |
Supplier Device Package | ISOPLUS-SMPD™.B | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IXA20RG1200DHGLB |
HTML Datasheet | IXA20RG1200DHGLB |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
20 | $11.56750 | $231.35 |
Attribute | Description |
---|---|
Other Names | IXA20RG1200DHGLB IXA20RG1200DHGLB-TUB IXA20RG1200DHGLB-ND |
Standard Package | 20 |