


FUS45-0045B | |
---|---|
DigiKey Part Number | FUS45-0045B-ND |
Manufacturer | |
Manufacturer Product Number | FUS45-0045B |
Description | BRIDGE RECT 3P 45V 45A I4-PAC |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 45 V Through Hole ISOPLUS i4-PAC™ |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 45 V | |
Current - Average Rectified (Io) | 45 A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 15 A | |
Current - Reverse Leakage @ Vr | 5 mA @ 45 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | i4-Pac™-5 | |
Supplier Device Package | ISOPLUS i4-PAC™ | |
Base Product Number |