cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVPS001

Digi-Key Part Number
EVPS001-ND
Manufacturer
Manufacturer Product Number
EVPS001
Description
BOARD EVALUATION DESIGN KIT
Detailed Description
DSS2-60AT2, IXTY1R4N60P PolarHV™ AC/DC, Primary Side 1, Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IXYS
Series
Package
Box
Product Status
Obsolete
Main Purpose
AC/DC, Primary Side
Outputs and Type
1, Isolated
Voltage - Output
-
Current - Output
-
Voltage - Input
-
Regulator Topology
Flyback
Frequency - Switching
-
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
DSS2-60AT2, IXTY1R4N60P
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8471.41.0150
Additional Resources
AttributeDescription
Standard Package1