
LDS9003-002-T2 | ||
---|---|---|
Digi-Key Part Number | LDS9003-002-T2-2-ND - Tape & Reel (TR) LDS9003-002-T2-1-ND - Cut Tape (CT) LDS9003-002-T2-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LDS9003-002-T2 | |
Description | IC TEMP/PWM CONTROLLER 16WQFN | |
Detailed Description | Temp Monitoring System (Sensor) External Sensor I²C Output 16-TQFN (3x3) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | IXYS Integrated Circuits Division | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | External | |
Sensing Temperature | - | |
Accuracy | - | |
Topology | ADC, Oscillator, Register Bank | |
Output Type | I²C | |
Output Alarm | No | |
Output Fan | No | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LDS9003/9001 |
PCN Obsolescence/ EOL | LDSYYY OBS 25/SEP/2019 |
HTML Datasheet | LDS9003/9001 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Other Names | LDS9003-002-T2-6 LDS9003002T2 LDS9003002-T2 LDS9003-002-T2-2 LDS9003-002-T2-1 |
Standard Package | 2,000 |