LDA100STR

DigiKey Part Number
CLA255TR-ND - Tape & Reel (TR)
CLA255CT-ND - Cut Tape (CT)
CLA255DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDA100STR
Description
OPTOISO 3.75KV TRANS W/BASE 6SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 3750Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
33% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
7µs, 20µs
Rise / Fall Time (Typ)
-
Input Type
AC, DC
Output Type
Transistor with Base
Voltage - Output (Max)
30V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
1 mA
Vce Saturation (Max)
500mV
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.62000$1.62
10$1.02700$10.27
100$0.75970$75.97
500$0.69814$349.07
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.57493$574.93
2,000$0.54619$1,092.38
5,000$0.53387$2,669.35
10,000$0.52155$5,215.50
Manufacturers Standard Package