USD

4-SOP
CPC1006NTR
Digi-Key Part Number
212-CPC1006NTR-ND - Tape & Reel (TR)
212-CPC1006NCT-ND - Cut Tape (CT)
212-CPC1006NDKR-ND - Digi-Reel®
Manufacturer
IXYS Integrated Circuits Division
Manufacturer Product Number
CPC1006NTR
Supplier
Description
SSR RELAY SPST-NO 75MA 0-60V
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
IXYS Integrated Circuits Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
SPST-NO (1 Form A)
Output Type
AC, DC
Voltage - Input
1.2VDC
Termination Style
Gull Wing
Package / Case
4-SOP (0.150", 3.81mm)
Supplier Device Package
4-SOP
Load Current
75 mA
On-State Resistance (Max)
10 Ohms
Voltage - Load
0 V ~ 60.0 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

881 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.77000$0.77
10$0.72000$7.20
25$0.64000$16.00
50$0.60800$30.40
100$0.57600$57.60
250$0.51200$128.00
500$0.48000$240.00
1,000$0.44800$448.00
Additional Resources
AttributeDescription
Other NamesCPC1006NTR-ND
Standard Package2,000