212-8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAA108STR

Digi-Key Part Number
212-LAA108STR-ND - Tape & Reel (TR)
212-LAA108SCT-ND - Cut Tape (CT)
212-LAA108SDKR-ND - Digi-Reel®
Manufacturer
IXYS Integrated Circuits Division
Manufacturer Product Number
LAA108STR
Supplier
Description
SSR RELAY SPST-NO 300MA 0-100V
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IXYS Integrated Circuits Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
SPST-NO (1 Form A) x 2
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 100 V
Load Current
300 mA
On-State Resistance (Max)
8 Ohms
Termination Style
Gull Wing
Package / Case
8-SMD (0.300", 7.62mm)
Supplier Device Package
8-SMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.41.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.40000$2.40
10$2.25400$22.54
25$2.00320$50.08
50$1.90320$95.16
100$1.80310$180.31
250$1.60272$400.68
500$1.50256$751.28
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.40238$1,402.38
3,000$1.37734$4,132.02
5,000$1.35230$6,761.50
Additional Resources
AttributeDescription
Other Names
212-LAA108STR
212-LAA108SDKR
LAA108STR-ND
212-LAA108SCT
Standard Package1,000