iW-G50M-OL93-4L002G-E016G-BIA | |
---|---|
DigiKey Part Number | 2503-iW-G50M-OL93-4L002G-E016G-BIA-ND |
Manufacturer | |
Manufacturer Product Number | iW-G50M-OL93-4L002G-E016G-BIA |
Description | I.MX 9352 OSM-LF LGA SOM |
Customer Reference | |
Detailed Description | Single Board Computer 1.7GHz 2 Core 2GB RAM ARM® Cortex®-A55 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55 | |
Speed | 1.7GHz | |
Number of Cores | 2 | |
Power (Watts) | 12.5W | |
Cooling Type | Heat Sink | |
Size / Dimension | 1.771" x 1.771" (45.00mm x 45.00mm) | |
Form Factor | OSM | |
Expansion Site/Bus | I2C, SPI, UART | |
RAM Capacity/Installed | 2GB | |
Storage Interface | eMMC | |
Video Outputs | LVDS, MIPI CSI, MIPI DSI | |
Ethernet | GbE (1) | |
USB | USB 2.0 (3), USB 2.0 OTG (1) | |
RS-232 (422, 485) | 0 | |
Digital I/O Lines | 15 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $161.18000 | $161.18 |