IW-G40S-OLPQ-4L004G-E016G-BIA | |
---|---|
DigiKey Part Number | 2503-IW-G40S-OLPQ-4L004G-E016G-BIA-ND |
Manufacturer | |
Manufacturer Product Number | IW-G40S-OLPQ-4L004G-E016G-BIA |
Description | I.MX 8M PLUS QUAD PICO ITX SBC |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz 4/1 Core 8GB/2GB RAM ARM® Cortex®-A53, ARM® Cortex®-M7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M7 | |
Speed | 1.8GHz | |
Number of Cores | 4/1 | |
Power (Watts) | - | |
Cooling Type | Fan + Heat Sink | |
Size / Dimension | 3.937" x 2.756" (100.00mm x 70.00mm) | |
Form Factor | Pico-ITX | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 8GB/2GB | |
Storage Interface | eMMC, Micro SD | |
Video Outputs | HDMI, LVDS, MIPI DSI | |
Ethernet | Dual 10/100/1000 Mbps | |
USB | USB 2.0 (1) OTG, USB 3.0 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $748.60000 | $748.60 |