IW-G28M-SM20-3D512M-E008G-BIF

DigiKey Part Number
2503-IW-G28M-SM20-3D512M-E008G-BIF-ND
Manufacturer
Manufacturer Product Number
IW-G28M-SM20-3D512M-E008G-BIF
Description
Zynq7000-7S/14S/10/20 SODIMM SOM
Customer Reference
Detailed Description
Single Board Computer 866MHz 2 Core 512MB/8GB RAM ARM® Cortex®-A9
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iWave Global
Series
-
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A9
Speed
866MHz
Number of Cores
2
Power (Watts)
-
Cooling Type
-
Size / Dimension
2.660" x 1.460" (67.560mm x 37.08mm)
Form Factor
SO-DIMM
Expansion Site/Bus
I2C, SPI, UART
RAM Capacity/Installed
512MB/8GB
Storage Interface
eMMC, MicroSD
Video Outputs
-
Ethernet
GbE
USB
USB 2.0 (1), USB 2.0 OTG (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
-40°C ~ 85°C
In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 21 days from iWave Global
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$244.90000$244.90