IW-G28D-SM20-3D512M-E008G-LCC | |
---|---|
DigiKey Part Number | 2503-IW-G28D-SM20-3D512M-E008G-LCC-ND |
Manufacturer | |
Manufacturer Product Number | IW-G28D-SM20-3D512M-E008G-LCC |
Description | ZYNQ 7020 SODIMM DEVELOPMENT KIT |
Customer Reference | |
Detailed Description | iW-RainboW-G28D Zynq-7000 AP SoC XC7Z020 Zynq®-7000 FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
For Use With/Related Products | XC7Z020 | |
Platform | iW-RainboW-G28D Zynq-7000 AP SoC | |
Contents | Board(s), Power Supply, Accessories | |
Interconnect System | FMC, Pmod | |
Suggested Programming Environment | - | |
Utilized IC / Part | XC7Z020 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $787.70000 | $787.70 |