iW-G55S-OL74-4L002G-E016G-BIA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

iW-G55S-OL74-4L002G-E016G-BIA

DigiKey Part Number
2503-iW-G55S-OL74-4L002G-E016G-BIA-ND
Manufacturer
Manufacturer Product Number
iW-G55S-OL74-4L002G-E016G-BIA
Description
TI AM62A74 SBC
Customer Reference
Detailed Description
Single Board Computer 1.4GHz 4 Core 2GB RAM ARM® Cortex®-A53, Cortex®-R5F
Product Attributes
Type
Description
Select All
Category
Manufacturer
iWave Global
Series
-
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A53, Cortex®-R5F
Speed
1.4GHz
Number of Cores
4
Power (Watts)
5W
Cooling Type
Heat Sink
Size / Dimension
3.350" x 2.200" (85.09mm x 55.88mm)
Form Factor
-
Expansion Site/Bus
CAN, QSPI, SPI, UART
RAM Capacity/Installed
2GB
Storage Interface
eMMC, LPDDR4, QSPI Flash
Video Outputs
50pin RGB Display
Ethernet
GbE (1), RGMII (1)
USB
USB 2.0 (2)
RS-232 (422, 485)
0
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 84 days from iWave Global
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$540.25000$540.25