iW-G54S-OS35-3D512M-E004G-BCA | |
---|---|
DigiKey Part Number | 2503-iW-G54S-OS35-3D512M-E004G-BCA-ND |
Manufacturer | |
Manufacturer Product Number | iW-G54S-OS35-3D512M-E004G-BCA |
Description | STM32MP135F OSM SBC |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 1 Core 512MB/0GB RAM ARM® Cortex®-A7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 | |
Speed | 1GHz | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 3.370" x 2.224" (85.60mm x 56.50mm) | |
Form Factor | - | |
Expansion Site/Bus | ADC, CAN, GPIO, I2C, JTAG, PWM, RGB, RGMII, SPI, UART | |
RAM Capacity/Installed | 512MB/0GB | |
Storage Interface | eMMC, I2C, microSD, SDIO, SPI | |
Video Outputs | RGB | |
Ethernet | 10/100/1000Mbps, RJ45 (1), GbE (1) | |
USB | USB 2.0 OTG | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $268.42000 | $268.42 |