
iW-G54M-O035-3D512M-Q002M-BIA | |
|---|---|
DigiKey Part Number | 2503-iW-G54M-O035-3D512M-Q002M-BIA-ND |
Manufacturer | |
Manufacturer Product Number | iW-G54M-O035-3D512M-Q002M-BIA |
Description | STM32MP135F OSM-0F LGA SOM |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 1 Core 512MB/0GB RAM ARM® Cortex®-A7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 | |
Speed | 1GHz | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 1.181" x 0.591" (30.00mm x 15.00mm) | |
Form Factor | - | |
Expansion Site/Bus | ADC, CAN, GPIO, I2C, JTAG, PWM, RGB, RGMII, SPI, UART | |
RAM Capacity/Installed | 512MB/0GB | |
Storage Interface | I2C, QSPI, SD, SDIO, SPI | |
Video Outputs | - | |
Ethernet | - | |
USB | USB 2.0 Host (1), USB 2.0 OTG (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $45.70000 | $4,570.00 |








