iW-G50S-OL93-4L002G-E016G-BIA

DigiKey Part Number
2503-iW-G50S-OL93-4L002G-E016G-BIA-ND
Manufacturer
Manufacturer Product Number
iW-G50S-OL93-4L002G-E016G-BIA
Description
I.MX 9352 PICO ITX SBC
Customer Reference
Detailed Description
Single Board Computer 1.7GHz 2 Core 2GB RAM ARM® Cortex®-A55
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iWave Global
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A55
Speed
1.7GHz
Number of Cores
2
Power (Watts)
24W
Cooling Type
Heat Sink
Size / Dimension
3.940" x 2.830" (100.07mm x 71.88mm)
Form Factor
Pico-ITX
Expansion Site/Bus
ADC, CAN, I2C, PWM, Tamper, UART
RAM Capacity/Installed
2GB
Storage Interface
eMMC, microSD, SPI NOR FLASH
Video Outputs
CSI, DSI, LVDS, MIP
Ethernet
GbE (2)
USB
USB 2.0 (1), USB 2.0 OTG (1)
RS-232 (422, 485)
1
Watchdog Timer
-
Contents
-
Operating Temperature
-40°C ~ 85°C
In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 21 days from iWave Global
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$459.20000$459.20