iW-G41G-OA-02G-08G-4N-IW-SM-11-EM-LI1BXX | |
---|---|
DigiKey Part Number | 2503-iW-G41G-OA-02G-08G-4N-IW-SM-11-EM-LI1BXX-ND |
Manufacturer | |
Manufacturer Product Number | iW-G41G-OA-02G-08G-4N-IW-SM-11-EM-LI1BXX |
Description | Telematics Gateway |
Customer Reference | |
Detailed Description | 4G/5G 802.11a/b/g/n/ac/d/e/h/i/mc Gateway Ethernet, RJ-45, RS-232, RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11a/b/g/n/ac/d/e/h/i/mc | |
Frequency | 6.5GHz, 8GHz | |
Applications | General Purpose, LTE | |
Interface | Ethernet, RJ-45, RS-232, RS-485 | |
Sensitivity | -157dBm | |
Power - Output | - | |
Data Rate (Max) | 5Mbps | |
Features | IP67 |