IW-G37D-SM04-4L001G-E008G-LCB | |
---|---|
DigiKey Part Number | 2503-IW-G37D-SM04-4L001G-E008G-LCB-ND |
Manufacturer | |
Manufacturer Product Number | IW-G37D-SM04-4L001G-E008G-LCB |
Description | I.MX 8M NANO QUAD SODIMM DEV KIT |
Customer Reference | |
Detailed Description | i.MX8M Nano SODIMM iW-RainboW-G37D i.MX ARM® Cortex®-A53, Cortex®-M7 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53, Cortex®-M7 | |
Platform | ||
Utilized IC / Part | i.MX8M Nano SODIMM | |
Mounting Type | Fixed | |
Contents | Board(s), OLED | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $385.40000 | $385.40 |