IW-G34S-SM04-4L001G-E008G-BIA | |
---|---|
DigiKey Part Number | 2503-IW-G34S-SM04-4L001G-E008G-BIA-ND |
Manufacturer | |
Manufacturer Product Number | IW-G34S-SM04-4L001G-E008G-BIA |
Description | I.MX 8M MINI QUAD PICO ITX SBC |
Customer Reference | |
Detailed Description | Single Board Computer 1.6GHz 4 Core 1GB/0GB RAM i.MX 8M Mini |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | i.MX 8M Mini | |
Speed | 1.6GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.940" x 2.830" (100.07mm x 71.88mm) | |
Form Factor | Pico-ITX | |
Expansion Site/Bus | CAN, I2C, PWM, SAI, SPI, UART | |
RAM Capacity/Installed | 1GB/0GB | |
Storage Interface | eMMC, MicroSD | |
Video Outputs | HDMI, LVDS, MIPI CSI, MIPI-DSI | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 Type A (1), USB 2.0 OTG (1) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | HDMI Cable | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $400.50000 | $400.50 |