IW-G18M-SM1S-3D256M-N256M-BI | |
---|---|
DigiKey Part Number | 2503-IW-G18M-SM1S-3D256M-N256M-BI-ND |
Manufacturer | |
Manufacturer Product Number | IW-G18M-SM1S-3D256M-N256M-BI |
Description | I.MX 6ULL SODIMM SOM |
Customer Reference | |
Detailed Description | Single Board Computer 528MHz, 900MHz 2 Core 256MB/256MB RAM ARM® Cortex®-A7, i.MX6UL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7, i.MX6UL | |
Speed | 528MHz, 900MHz | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.660" x 1.140" (67.56mm x 28.95mm) | |
Form Factor | SO-DIMM | |
Expansion Site/Bus | Audio, CAN, I2C, PWM, SPI, UART | |
RAM Capacity/Installed | 256MB/256MB | |
Storage Interface | eMMC, MicroSD | |
Video Outputs | - | |
Ethernet | 10/100Mbps (2) | |
USB | USB OTG (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $71.80000 | $143.60 |