IW-G15D-Q704-3D001G-E008G-LCD | |
---|---|
DigiKey Part Number | 2503-IW-G15D-Q704-3D001G-E008G-LCD-ND |
Manufacturer | |
Manufacturer Product Number | IW-G15D-Q704-3D001G-E008G-LCD |
Description | I.MX6QUAD QSEVEN DEVELOPMENT KIT |
Customer Reference | |
Detailed Description | i.MX6 Quad Qseven iW-RainboW-G15D-Q7 i.MX ARM® Cortex®-A9 MPU Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A9 | |
Platform | ||
Utilized IC / Part | i.MX6 Quad Qseven | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,051.10000 | $1,051.10 |