USD

Quote Required, submit request here.
cms-photo-not-available

ZDD-50-P-0L2

Digi-Key Part Number
ZDD-50-P-0L2-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
ZDD-50-P-0L2
Supplier
Description
CONN D-SUB PLUG 50P PNL MNT SLDR
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Position Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
-
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug, Male Pins
Number of Positions
50
Number of Rows
3
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Mounting Type
Panel Mount, Through Hole
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Features
Grounding Indents
Shell Material, Finish
Steel
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Wire Gauge
-
Contact Material
Brass
Backset Spacing
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000